Helukabel SUPERTRONIC-C-PVC Flexible Cable, 3 Cores, 0.14mm², Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-195
- Mfr. Part No.:
- 49621
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€197.44
(exc. VAT)
€242.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €197.44 | €1.974 |
*price indicative
- RS Stock No.:
- 675-195
- Mfr. Part No.:
- 49621
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPERTRONIC-C-PVC | |
| Product Type | Flexible Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 4.3mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.14mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPERTRONIC-C-PVC | ||
Product Type Flexible Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 4.3mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.14mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable designed for demanding applications in machine and tool construction, robotics, and other fields requiring frequent lifting and bending. This robust cable is engineered for flexibility, maintaining functionality within a temperature range from -40°C to +70°C when fixed, or from -5°C to +70°C when flexible. Its cadmium-free and silicone-free composition ensures it is safe from harmful substances that might affect lacquer wetting properties. With a flame-retardant design in accordance with various international standards, this cable ensures reliable operation and longevity under challenging conditions, making it an Ideal choice for energy supply systems requiring high efficiency.
Largely resistant to oils enhancing durability in diverse environments
Low adhesion properties prevent contamination and ensure cleaner operation
Copper conductor is finely stranded optimising flexibility and performance
Core insulation meets stringent DIN VDE standards for safety and reliability
Braided screen of tinned copper offers superior shielding with approximately 85% coverage
Easy core identification with colour coding according to DIN 47100 standards
Fleece wrapping adds an extra layer of protection bolstering cable integrity
Special PVC outer sheath designed for energy supply systems reinforcing longevity
Suitable for operations requiring flexible and fixed installations with varying bending radii
Long service life guarantees consistent performance and reduced downtime
Related links
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.25mm², Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.14mm², Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.14mm², Grey Polyvinyl Chloride Sheath
