Helukabel SUPERTRONIC-C-PVC Flexible Cable, 18 Cores, 0.14mm², Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-291
- Mfr. Part No.:
- 49628
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€659.20
(exc. VAT)
€810.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €659.20 | €6.592 |
*price indicative
- RS Stock No.:
- 675-291
- Mfr. Part No.:
- 49628
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPERTRONIC-C-PVC | |
| Product Type | Flexible Cable | |
| Number of Cores | 18 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.7mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | |
| Cable CSA | 0.14mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPERTRONIC-C-PVC | ||
Product Type Flexible Cable | ||
Number of Cores 18 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.7mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | ||
Cable CSA 0.14mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is expertly designed for reliable operation in rigorous environments, particularly where motion is frequent, such as in machine and tool construction or robotics. With flexibility across a broad temperature range from -5°C to +70°C, this cable ensures optimal performance in both dynamic and stationary applications. Its Durable PVC exterior offers resistance to oil and low adhesion properties, making it Ideal for drag chain setups. The use of cadmium-free materials and the absence of silicone ensure that this cable maintains the integrity of any lacquers it may come in contact with, delivering a long service life and high efficiency for demanding tasks.
Largely resistant to oil ensuring longevity in challenging environments
Temperature stability with a flexible range of -5°C to +70°C
Designed for use in drag chains promoting safe and consistent movement
Flame-retardant construction meets stringent safety standards
Braided screen of tinned copper provides excellent EMC properties
Core insulation MADE from PVC ensuring compliance with relevant DIN standards
Copper wire configuration provides high integrity and performance
Fleece wrapping enhances durability and flexibility of the cable
Sheath colour is grey (RAL 7001) for easy identification
Length markings in metres facilitate simple measurements for installation
Related links
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.14mm², Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.14mm², Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PURö Flexible Cable 0.14mm² Grey Polyurethane Sheath
