Helukabel SUPERTRONIC-C-PVC Flexible Cable, 3 Cores, 0.25mm², Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-134
- Mfr. Part No.:
- 49632
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€239.28
(exc. VAT)
€294.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €239.28 | €2.393 |
*price indicative
- RS Stock No.:
- 675-134
- Mfr. Part No.:
- 49632
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPERTRONIC-C-PVC | |
| Product Type | Flexible Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 4.8mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | |
| Cable CSA | 0.25mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPERTRONIC-C-PVC | ||
Product Type Flexible Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 4.8mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | ||
Cable CSA 0.25mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is engineered for performance in demanding drag chain applications, delivering reliable connectivity under frequent bending and lifting stress. With a temperature range of -5°C to +70°C when flexible and -40°C to +70°C fixed, this cable is Ideal for environments requiring resilience and durability. Its copper wires are finely stranded for superior flexibility and performance. Furthermore, the cable's design incorporates flame-retardant properties and cadmium-free materials, ensuring safety and compliance with industry standards.
Largely resistant to oil optimising longevity and reliability
Suitable for use in drag chains perfect for robotics and moving machinery
Core insulation meets stringent DIN VDE standards for enhanced safety
Fleece wrapping provides additional protection and stability
Braided screen of tinned copper offers 85% coverage for strong electromagnetic compatibility
Special PVC outer sheath ensures durability and resistance to harsh environments
Length marking in metres facilitates accurate installations
Cores are colour coded for clear identification and ease of use
Related links
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.25mm², Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PURö Flexible Cable 0.25mm² Grey Polyurethane Sheath
