Helukabel JZ-500 Cable, 4 Cores, 4mm², Unscreened, Grey Polyurethane Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€913.58

(exc. VAT)

€1,123.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€913.58€9.136

*price indicative

RS Stock No.:
675-243
Mfr. Part No.:
23379
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

JZ-500

Product Type

Cable

Number of Cores

4

Conductor Material

Copper

Jacket Material

Polyurethane

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

10.9mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Standards/Approvals

DIN VDE 0285-525-1, DIN EN 50525-1

Maximum Operating Temperature

80°C

Hazardous Area Certification

EAC

Cable CSA

4mm²

Fire Behaviour

Oil Resistant

COO (Country of Origin):
DE
The Helukabel Connection And Control Cable designed specifically to withstand a wide range of adverse conditions. This cable features exceptional resistance to oils, UV radiation, ozone, and a variety of chemicals, ensuring longevity and reliability. With its flexible design, it operates efficiently across a temperature range of -15°C to +80°C, making it suitable for both outdoor and indoor applications. This versatile cable is Ideal for use in industrial machinery, tool and plant constructions, and environments requiring high mechanical stress resilience. Its cadmium-free materials ensure environmental safety while maintaining the highest performance standards.

Manufactured with cadmium free materials promoting safety and environmental responsibility

UV and weather resistant properties make it suitable for outdoor installations

Low adhesion materials prevent wear from mechanical stress during operation

Capable of withstanding high breakdown voltages enhancing overall reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy