Helukabel JZ-500 Connection Cable, 4 Cores, 4mm², Unscreened, Grey Polyvinyl Chloride Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€762.73

(exc. VAT)

€938.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€762.73€7.627

*price indicative

RS Stock No.:
709-996
Mfr. Part No.:
10142
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Connection Cable

Series

JZ-500

Number of Cores

4

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

10.8mm

Voltage

500V

Minimum Operating Temperature

-15°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0285-525-2-51

Cable CSA

4mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Sequence cable is engineered for robust performance in demanding environments. Ideal for flexible applications with moderate mechanical stress, this cable designed to withstand harsh conditions, making it suitable for machinery and production lines. The excellent torsional capabilities ensure it remains functional within fixed and dynamic setups, while its flame retardant properties enhance safety standards. Its cadmium-free and silicone-free materials contribute to environmentally friendly practices without compromising performance. This high-quality connection and control cable is perfect for indoor applications, providing reliable connectivity where it is most needed.

Constructed with 4 cores for enhanced connectivity

Flame retardant according to industry standards for optimal safety

Cadmium-free and silicone-free materials promote environmental safety

Conditionally suitable for drag chains to meet specific operational needs

Designed for both flexible and fixed applications with a broad temperature range

Suitable for use in dry, damp, and wet rooms to ensure versatility in installation

Outer sheath composed of Durable PVC for long-lasting performance

Cores identified according to DIN standards for straightforward installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy