Helukabel PURO-JZ-HF Cable, 4 Cores, 4mm², Unscreened, Grey PUR Sheath
- RS Stock No.:
- 675-437
- Mfr. Part No.:
- 15632
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,674.67
(exc. VAT)
€2,059.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,674.67 | €16.747 |
*price indicative
- RS Stock No.:
- 675-437
- Mfr. Part No.:
- 15632
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | PURO-JZ-HF | |
| Product Type | Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 11.1mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 4mm² | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series PURO-JZ-HF | ||
Product Type Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 11.1mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Hazardous Area Certification EAC | ||
Cable CSA 4mm² | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is expertly designed for robustness and durability in demanding environments. Its oil resistant PVC core insulation provides superior protection, while the flexible temperature range from -20°C to +80°C ensures functionality in a variety of outdoor settings. This cable is suitable for use in drag chains according to DIN VDE standards, making it an Ideal choice for critical applications in machinery and industrial installations. With excellent abrasion and notch resistance, it stands up to the rigours of machine and tool construction, presenting a reliable solution for systems requiring high resistance to physical stress.
Highly abrasion-resistant and notch-resistant for long-lasting performance
Flexible temperature range from -20°C to +80°C and fixed range from -40°C to +80°C
Oil resistant core compliant with DIN VDE standards for increased durability
Copper wire construction provides excellent conductivity
UV and weather-resistant properties ensure reliable outdoor use
Minimal bending radius Ideal for drag chain systems
Fleece wrapping enhances the overall integrity of the cable
Available with or without a protective conductor, catering to various installation needs
Length markers facilitate easier handling during installation
Related links
- Helukabel PURO-JZ-HF Cable 4mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ Cable 4mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ Cable 4mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ Cable 4mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 2.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
