Helukabel JB-500 Cable, 18 Cores, 0.75mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-283
- Mfr. Part No.:
- 11041
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€742.10
(exc. VAT)
€912.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €742.10 | €7.421 |
*price indicative
- RS Stock No.:
- 675-283
- Mfr. Part No.:
- 11041
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JB-500 | |
| Product Type | Cable | |
| Number of Cores | 18 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Outside Diameter | 12.2mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JB-500 | ||
Product Type Cable | ||
Number of Cores 18 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Outside Diameter 12.2mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable is engineered for flexibility and mechanical resilience, making it Ideal for medium-stress applications in various environments, including dry, damp, and wet locations. Its robust PVC outer sheath offers excellent resistance to oils and harmful substances, ensuring durability and reliability in demanding conditions. Featuring copper wire conductors and adhering to stringent industry standards, this cable designed for effortless installation and operational efficiency in control and sensor systems, particularly where movement is required. With a temperature range suitable for both fixed and flexible installations, this cable is a sound choice for Advanced mechanical systems.
Flame retardant design in accordance with relevant safety standards
Constructed with cadmium-free materials to meet ecological requirements
Retention of flexibility in a temperature range from -15°C to +80°C
Suitable for use in both fixed and flexible applications
Contains no silicone or substances detrimental to lacquer wetting properties
Lightweight design ensures easy handling during installation
Available with protective and non-protective conductor options for versatility
Optimally stranded cores facilitate better performance in motion applications
Certified for usage in dry, damp, and wet environments, excluding outdoor use
Related links
- Helukabel JB-500 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
