Helukabel JB-500 Cable, 12 Cores, 0.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-107
- Mfr. Part No.:
- 11013
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€330.64
(exc. VAT)
€406.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €330.64 | €3.306 |
*price indicative
- RS Stock No.:
- 675-107
- Mfr. Part No.:
- 11013
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JB-500 | |
| Product Type | Cable | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.1mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JB-500 | ||
Product Type Cable | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.1mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable is specifically designed for flexible applications in environments subjected to medium mechanical stress. Featuring torsional characteristics, this PVC control cable meets rigorous standards outlined in DIN VDE 0285-525-2-11. It operates effectively in varied temperature ranges, ensuring flexibility down to -15°C and stability up to +80°C. Certified for use in dry, damp, and wet rooms, it is an excellent choice for machine tools, assembly lines, and air-conditioning systems, while maintaining compliance with flame retardant standards.
Largely resistant to oils and harmful substances
PVC insulation and sheath that comply with DIN standards for durability
Conditionally suitable for drag chains, enhancing versatility in installations
Copper wire structure ensures optimal conductivity and efficiency
Flame retardant characteristics according to strict industry regulations
Variable core configurations offer flexibility to meet various application needs
Lightweight design enhances ease of handling and installation
Metrically constructed conductors allow for precise reference and compatibility
Related links
- Helukabel JB-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
