Helukabel JB-500 Connection Cable, 5 Cores, 0.75mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-955
- Mfr. Part No.:
- 11031
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€241.74
(exc. VAT)
€297.34
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €241.74 | €2.417 |
*price indicative
- RS Stock No.:
- 709-955
- Mfr. Part No.:
- 11031
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JB-500 | |
| Product Type | Connection Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.9mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-2-11 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JB-500 | ||
Product Type Connection Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.9mm | ||
Voltage 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-2-11 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable is expertly designed for flexible applications that experience medium mechanical stress. This cable ensures reliable performance in a temperature range from -15°C to +80°C for flexible use, and from -40°C to +80°C when fixed. Crafted from premium cadmium-free materials, it offers excellent resistance to various substances, making it suitable for use in dry, damp, and wet environments. This cable is an Ideal choice for versatile applications across industries, providing peace of mind with its robust construction and performance characteristics.
Largely resistant to oils and harmful substances that affect lacquer wetting
Conditionally suitable for drag chains, contributing to its versatility
Flame retardant according to DIN VDE 0482-332-1-2, enhancing safety in installations
Core insulation MADE from high-quality PVC, ensuring durability and longevity
Optimised core identification through a clear colour code for ease of installation
Available with or without a protective conductor, catering to different operational needs
Cores are meticulously stranded in layers for optimal performance
Designed for use in both fixed and flexible settings, offering flexibility in application
Lightweight and easy to handle, enhancing user convenience during installation
Related links
- Helukabel JB-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
