Helukabel OZ-500 Connection Cable, 12 Cores, 0.75mm², Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-363
- Mfr. Part No.:
- 10044
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€554.02
(exc. VAT)
€681.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €554.02 | €5.54 |
*price indicative
- RS Stock No.:
- 675-363
- Mfr. Part No.:
- 10044
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | OZ-500 | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Outside Diameter | 10.1mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7032 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series OZ-500 | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Outside Diameter 10.1mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7032 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Connection and control cable designed for flexible applications that require medium mechanical stress. With a temperature range of -40°C to +80°C, this cable excels in various environments, including dry, damp, and wet conditions, making it suitable for installation in machine tools, assembly lines, and conveyor systems. Its flame retardant properties ensure safety compliance with international standards, while the Durable PVC outer sheath provides excellent resistance to oils and chemicals, maintaining reliable operation in industrial applications.
Designed for flexible applications with medium mechanical stress
Flame retardant according to international safety standards
Durable PVC outer sheath offers resistance to oils and chemicals
Temperature range of -40°C to +80°C ensures versatility in different environments
Suitable for fixed and mobile installation in dry, damp, or wet rooms
Copper wire construction enhances electrical conductivity
Metrically constructed conductors with approximate AWG conversions for easy selection
Layered core design optimises flexibility and reduces installation strain
Ideal for use in machine tools, assembly lines, and Conveyor systems
Related links
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 C Connection Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
