Helukabel OZ-500 Connection Cable, 3 Cores, 2.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 674-667
- Mfr. Part No.:
- 10122
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€414.91
(exc. VAT)
€510.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €414.91 | €4.149 |
*price indicative
- RS Stock No.:
- 674-667
- Mfr. Part No.:
- 10122
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | OZ-500 | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8.3mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7032 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series OZ-500 | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8.3mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7032 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Connection and control cable combines flexibility with robust mechanical performance, designed specifically for applications requiring reliable connectivity in varied environments. With a temperature range spanning from -15°C to +80°C for flexible use, and -40°C to +80°C when fixed, this cable offers exceptional durability. Constructed with cadmium-free materials that are free from silicone, it ensures compatibility with sensitive wetting properties of lacquers. The product's flame retardant features adhere to international standards, making it suitable for a range of industrial applications including manufacturing processes and assembly equipment. The outer sheath, MADE of grey PVC, provides both aesthetic appeal and practical resilience.
Temperature range of -15°C to +80°C for flexible applications
Flame retardant according to DIN VDE guidelines, ensuring safety
Constructed with cadmium-free materials to protect sensitive environments
Core insulation comprises high-quality PVC, enhancing longevity
Suitable for use in dry, damp, and wet rooms, providing versatility
Cores are clearly identified in black with white numbering for easy installation
Weight optimised for efficient transport and handling
Cables available in a variety of cores and cross-sectional sizes to fit specific needs
Length markings in metres, facilitating precise measurements during installation
Related links
- Helukabel OZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
