Helukabel OZ-500 C Connection Cable, 4 Cores, 0.75mm², Screened, Black PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€296.65

(exc. VAT)

€364.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 16 November 2026
  • Plus 2 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€296.65€2.967

*price indicative

RS Stock No.:
709-876
Mfr. Part No.:
11485
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

OZ-500 C

Product Type

Connection Cable

Number of Cores

4

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Black

Screened/Unscreened

Screened

Outside Diameter

7.1mm

Voltage

500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0285-525-2-51

Maximum Operating Temperature

80°C

Cable CSA

0.75mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control and connection cable designed for flexible applications where medium mechanical stress is involved. Its exceptional resilience to UV radiation and weathering makes it Ideal for outdoor use. This cable not only meets stringent EMC standards but also complies with DIN VDE specifications, ensuring a reliable performance across various environments. With a temperature range suitable for both fixed and flexible installations, it serves as an excellent choice for machine and plant construction, assembly lines, and conveyor belts, providing a combination of durability and flexibility for a wide array of applications.

Resistant to UV radiation and weathering effects, ensuring longevity outdoors

Flame retardant construction according to DIN VDE 0482-332-1-2 / DIN EN 60332-1-2 for added safety

Temperature range flexibility from -10°C to +80°C, accommodating a variety of conditions

Cadmium-free and silicone-free materials used in manufacturing to enhance safety

Copper wire construction with a finely stranded design for improved flexibility

Braided screen of tinned copper wires helps reduce electromagnetic interference

Foil wrapping for additional protection and improved signal integrity

Cores are optimally stranded in layers, facilitating efficient performance

Available with options for protective conductors to meet different installation requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy