Helukabel F-CY Cable, 4 Cores, 6mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-451
- Mfr. Part No.:
- 16429
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,651.74
(exc. VAT)
€2,031.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,651.74 | €16.517 |
*price indicative
- RS Stock No.:
- 675-451
- Mfr. Part No.:
- 16429
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | F-CY | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 14.2mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Copper | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 6mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series F-CY | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 14.2mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Copper | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 6mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable is crafted for flexible use in dry, moist, and wet environments, ensuring optimal performance without tensile stress. This top-quality PVC cable, compliant with DIN VDE standards, excels in transmission reliability for control and regulation technology applications. With robust construction featuring finely stranded copper wire and effective shielding, it guarantees excellent signal integrity, making it Ideal for machine building and electronic industries. Engineered for temperatures ranging from -10°C to +80°C, this cable also offers flame-retardant properties, setting a new standard for safety and durability in modern installations.
Adaptable for use in dry moist and wet conditions
High-quality PVC insulation for enhanced durability
Finely stranded copper wire for excellent conductance
Superior shielding technology for optimal signal integrity
Flame-retardant according to strict DIN VDE regulations
Suitable for control and regulation technology applications
Temperature range of -10°C to +80°C for versatility
Lightweight design to reduce installation complications
Compliant with multiple certifications for international standards
Efficient space-saving construction with smaller bending radius
Related links
- Helukabel F-CY Cable 6mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 1mm² Grey Polyvinyl Chloride Sheath
