Helukabel F-CY Cable, 10 Cores, 1.5mm², Screened, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€970.56

(exc. VAT)

€1,193.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€970.56€9.706

*price indicative

RS Stock No.:
675-186
Mfr. Part No.:
16399
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

F-CY

Number of Cores

10

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

12.7mm

Voltage

300V, 500V

Minimum Operating Temperature

-10°C

Conductor Type

Copper

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0285-525-2-51, DIN EN 50525-2-51

Hazardous Area Certification

EAC

Cable CSA

1.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Cable is an excellent choice for flexible applications requiring reliable performance in dry, moist, and wet environments. Designed primarily for control and connecting purposes in regulation technology, it effectively handles free movements without tensile stress or forced bending. Its robust construction features finely stranded copper wires, ensuring excellent flexibility combined with minimal outer diameter. This EMC-preferred cable meets stringent European standards, providing users with peace of mind regarding its flame-retardant properties and resistance to common external influences.

Temperature range: flexible use from -10°C to +80°C and fixed installations from -40°C to +80°C

Designed for environments that require flexibility without tensile stress

Copper wire construction ensures superior signal transmission and flexibility

Flame-retardant properties according to DIN VDE standards enhance safety

Braided screen of tinned copper provides effective electromagnetic shielding

Outer sheath MADE from Durable PVC offering protection and longevity

Constructed to be cadmium-free and free from harmful substances affecting lacquer adhesion

Lightweight design reduces installation hassle while ensuring robustness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy