Helukabel F-CY Cable, 4 Cores, 0.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-133
- Mfr. Part No.:
- 16322
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€260.45
(exc. VAT)
€320.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €260.45 | €2.605 |
*price indicative
- RS Stock No.:
- 675-133
- Mfr. Part No.:
- 16322
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | F-CY | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.5mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Copper | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series F-CY | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.5mm | ||
Voltage 300V, 500V | ||
Conductor Type Copper | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable is expertly designed to provide reliable performance in diverse environments. Its exceptional flexibility makes it suitable for applications requiring free movement without tensile stress, making it Ideal for use in dry, moist, and wet conditions. With an impressive temperature range from -10°C to +80°C during flexible use, it also maintains integrity in fixed applications from -40°C to +80°C. The cables high-quality copper wire construction, combined with a robust PVC sheath, ensures durability and lasting performance while supporting stringent DIN VDE and IEC standards for electrical safety and operational efficiency.
Flexibility for free movement without tensile stress in varied environments
Temperature range of -10°C to +80°C for flexible applications and -40°C to +80°C for fixed installations
Flame-retardant materials in accordance with DIN VDE and IEC standards
Robust PVC sheath offering high resistance to oils and chemicals
High degree of electromagnetic compatibility reducing signal disturbance
Copper wire construction adheres to DIN VDE Class 5 ensuring efficient electrical conductivity
Optimised core identification for straightforward installation
Heavily screened providing exceptional shielding capabilities for reliable signal transmission
Related links
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
