Helukabel JZ-602 Connection Cable, 3 Cores, 4mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-529
- Mfr. Part No.:
- 83051
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€626.84
(exc. VAT)
€771.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €626.84 | €6.268 |
*price indicative
- RS Stock No.:
- 675-529
- Mfr. Part No.:
- 83051
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-602 | |
| Product Type | Connection Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.5mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CE, UL-Std. 758 (AWM) Style 2587, CSA-Std. C22.2 No. 210 - AWM I/II A/B, EAC | |
| Cable CSA | 4mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-602 | ||
Product Type Connection Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.5mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CE, UL-Std. 758 (AWM) Style 2587, CSA-Std. C22.2 No. 210 - AWM I/II A/B, EAC | ||
Cable CSA 4mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable designed to deliver exceptional performance in machine, tool, and plant construction applications. With a temperature range of -25°C to +90°C, this robust cable is perfect for environments subjected to medium mechanical stress. It features reliable PVC insulation and a flame-retardant sheath, ensuring safety and durability. The cable's design allows for easy core identification, making installations straightforward. Certified to UL and CSA standards, it provides the highest level of compliance, making it suitable for various environments, including dry, damp, and wet conditions, while optimally resisting oil and harmful substances.
Perfectly constructed for medium mechanical stress applications
Flexible with a temperature range accommodating from -25°C to +90°C
Enhanced flame-retardance according to DIN VDE and IEC standards
PVC insulation offering excellent resistance to oil and harmful substances
Core identification using black cores with consecutive white digit labelling
Compliance with both UL and CSA standards ensures quality and safety
Cores are stranded for optimal performance with minimal maintenance
Related links
- Helukabel JZ-602 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
