Helukabel JZ-602 Connection Cable, 7 Cores, 0.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-655
- Mfr. Part No.:
- 83094
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€399.67
(exc. VAT)
€491.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €399.67 | €3.997 |
*price indicative
- RS Stock No.:
- 675-655
- Mfr. Part No.:
- 83094
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-602 | |
| Product Type | Connection Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.7mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, UL-Std. 758 (AWM) Style 2587, CSA-Std. C22.2 No. 210 - AWM I/II A/B, EAC | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-602 | ||
Product Type Connection Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.7mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, UL-Std. 758 (AWM) Style 2587, CSA-Std. C22.2 No. 210 - AWM I/II A/B, EAC | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is engineered for superior performance in demanding environments. This flexible control and connection cable is suitable for machine, tool, and plant construction, ensuring reliable functionality in dry, damp, and wet conditions. Designed to withstand temperature variations from -40°C to +90°C, it encapsulates the necessary resilience needed for various applications. The cable is flame-retardant and adheres to stringent international standards, including DIN VDE and UL, providing peace of mind for users. Its PVC outer sheath guarantees durability, making it Ideal for medium mechanical stress while preventing harmful interactions with substances found in lacquers.
Flexible design allows for easy installation in tight spaces
Resistant to oils ensuring longevity and reliability in diverse environments
Flame retardant properties for enhanced safety during operation
Cadmium free construction contributes to environmentally friendly practices
Optimal strain relief via layered core stranding enhances performance
Core insulation using PVC is approved for use according to UL Std. 758
Clear colour coding for core identification simplifies installation
Designed for use in dry damp and wet rooms giving versatile application options
3 cores starting with protective conductor options enhance safety
Related links
- Helukabel JZ-602 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1mm², Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
