Helukabel JZ-602 Connection Cable, 3 Cores, 1.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-853
- Mfr. Part No.:
- 83071
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€342.34
(exc. VAT)
€421.08
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €342.34 | €3.423 |
*price indicative
- RS Stock No.:
- 709-853
- Mfr. Part No.:
- 83071
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-602 | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 800μm | |
| Voltage | 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL-Std. 758 (AWM)Style 2587 | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-602 | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 800μm | ||
Voltage 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL-Std. 758 (AWM)Style 2587 | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable is expertly designed for use in machine, tool, and plant construction. With a temperature range from -10°C to +90°C for flexible applications and -40°C to +90°C when fixed, this cable ensures reliable performance in varied environments. Manufactured from high-quality materials, it is cadmium-free and designed without silicone, making it Ideal for safe use in applications that require resistance to oils and moisture. This cable's PVC insulation meets stringent UL and CSA standards, offering peace of mind for operators and engineers alike.
Temperature range accommodates both flexible and fixed installations
Largely resistant to oil enhancing durability in various applications
Constructed from materials that are cadmium free and silicone free
Rated for up to 600 V nominal voltage providing robust electrical performance
Meets stringent UL (AWM) and CSA standards for safety and compliance
Protective conductor included in cables with three or more cores
Cores are plainly marked for easy identification facilitating straightforward installation
Optimal lay lengths in stranded cores ensure flexibility and ease of installation
Related links
- Helukabel JZ-602 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
