Helukabel PURO-JZ Cable, 3 Cores, 1.5mm², Unscreened, Grey PUR Sheath
- RS Stock No.:
- 675-600
- Mfr. Part No.:
- 22149
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€438.19
(exc. VAT)
€538.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €438.19 | €4.382 |
*price indicative
- RS Stock No.:
- 675-600
- Mfr. Part No.:
- 22149
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | PURO-JZ | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.8mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series PURO-JZ | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.8mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Connection And Control Cable is meticulously designed to withstand the rigours of industrial applications. Engineered with enhanced oil resistance, this cable is the Ideal solution for environments where exposure to mineral oils, coolant emulsions, and various fluids is frequent. With a flexible temperature range of -20°C to +80°C, it ensures reliable operation in diverse conditions. The robust construction incorporates cadmium-free materials and offers excellent abrasion, and cut resistance, making it perfect for outdoor use in machine, tool, and plant construction. This top-grade cable guarantees optimum performance even in harsh weather conditions, reflecting a commitment to quality and durability.
Resistant to oil and a wide range of chemicals
Constructed from cadmium free materials ensuring safety and compliance
Suitable for outdoor applications providing dependable performance in all weather conditions
Core insulation MADE from oil resistant PVC ensuring resilience against environmental factors
Designed for flexible applications involving medium mechanical stress without tensile stress or forced motion
Core identification as per DIN VDE standards for safety and clarity
Notch resistant
Tear resistant
Related links
- Helukabel PURO-JZ-HF Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ Cable 4mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ Cable 1mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ Cable 0.5mm² Grey Polyurethane Sheath
