Helukabel PURO-JZ-HF Cable, 5 Cores, 1.5mm², Unscreened, Grey Polyurethane Sheath

Subtotal (1 reel of 100 metres)*

€843.46

(exc. VAT)

€1,037.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€843.46€8.435

*price indicative

RS Stock No.:
675-233
Mfr. Part No.:
15578
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

PURO-JZ-HF

Number of Cores

5

Conductor Material

Copper

Jacket Material

Polyurethane

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

8.5mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0295 Class 6, IEC 60228 Class 6

Cable CSA

1.5mm²

Hazardous Area Certification

EAC

Fire Behaviour

Oil Resistant

COO (Country of Origin):
DE
The Helukabel Drag chain cable designed for robust outdoor applications where durability is paramount. With its oil resistant PVC core insulation and full polyurethane outer sheath, this cable excels in harsh environments, including rolling mills and steelworks. It is built to withstand extreme conditions with a temperature range of -40°C to +80°C, ensuring reliable performance in both flexible and fixed installations. The cable features a highly abrasion-resistant structure that accommodates tight bending radii, making it Ideal for dynamic applications in drag chain systems. Additionally, it meets stringent industry standards, ensuring safety and longevity in various industrial settings.

Oil resistant PVC core insulation enhances durability against hydrocarbons

Flexible design allows for installation even in confined spaces

Temperature range of -40°C to +80°C ensures performance in diverse environments

Highly abrasion-resistant, notch-resistant, and tear-resistant, promoting longevity

Accordance with DIN VDE standards ensures safety and compliance

UV and weather-resistant for reliable outdoor use

Copper wire construction improves conductivity and efficiency

Lightweight design facilitates easy handling and installation

Fleece wrapping reduces wear and adds to the cable’s resilience

Available in various core configurations to suit specific application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy