Helukabel PURO-JZ-HF Cable, 3 Cores, 1.5mm², Unscreened, Grey Polyurethane Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€571.88

(exc. VAT)

€703.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€571.88€5.719

*price indicative

RS Stock No.:
675-335
Mfr. Part No.:
15576
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

PURO-JZ-HF

Number of Cores

3

Conductor Material

Copper

Jacket Material

Polyurethane

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

6.9mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0295 Class 6, IEC 60228 Class 6

Maximum Operating Temperature

80°C

Hazardous Area Certification

EAC

Cable CSA

1.5mm²

Fire Behaviour

Oil Resistant

COO (Country of Origin):
DE
The Helukabel Drag chain cable is engineered for strength and durability, suitable for challenging environments where resistance to oils and abrasion is paramount. Designed with high-performance PVC insulation, this cable offers exceptional protection against mechanical wear, making it Ideal for outdoor applications. Its flexibility at temperatures as low as -20°C ensures safe operation even in cold conditions, while the robust structure supports demanding installations in machine tools and plant construction. This cable not only meets industry standards but also guarantees reliability in critical locations such as rolling mills and steelworks, where operational integrity is essential.

Oil resistant PVC core insulation ensures performance in demanding environments

Highly abrasion and notch-resistant, providing long-lasting durability

Suitable for use in drag chains, enhancing reliability during movement

Temperature flexible range from -20°C to +80°C guarantees flexibility in varying conditions

Minimum bending radius promotes efficient installation, maintaining system integrity

UV-resistant and weather-resistant, ensuring longevity in outdoor applications

Constructed with copper wire that is finely stranded for improved conductivity

Core identification in black with white digits allows for easy wiring

Fleece wrapping enhances protection against external impacts

Outer sheath MADE of special polyurethane offers superior mechanical properties

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy