Helukabel SUPER Cable, 4 Cores, 1mm², Screened, Grey PUR Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€2,163.43

(exc. VAT)

€2,661.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€2,163.43€21.634

*price indicative

RS Stock No.:
675-607
Mfr. Part No.:
19140
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

SUPER

Number of Cores

4

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

11.3mm

Voltage

350V

Minimum Operating Temperature

-30°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

DIN VDE 0295 Class 6, IEC 60228 Class 6

Hazardous Area Certification

EAC

Cable CSA

1mm²

Fire Behaviour

Oil Resistant

COO (Country of Origin):
DE
The Helukabel Drag Chain Cable designed to ensure seamless operation in machinery and automated systems. This cable excels in environments subject to high-frequency electrical disturbances, offering optimal electromagnetic compatibility (EMC) through effective shielding. Its robust construction incorporates a low-adhesion, cut-resistant polyurethane outer sheath, combined with high-quality PP core insulation, making it capable of withstanding extreme temperatures from -40°C to +70°C. Engineered for permanent flexible installations, it supports various industrial applications such as robotics and machine tools, delivering reliability and durability in demanding conditions.

Highly abrasion-resistant

Nominal voltage rating of 350 V suitable for outdoor use

Tested for a core/core test voltage of 1500 V

Halogen-free materials that are cadmium-free and silicone-free

Optimally matched core stranding to minimise interference

Fleece wrapping enhances durability and operational performance

Built with a braided screen of tinned copper for superior EMC properties

Temperature range of -30°C to +70°C for flexible applications

Meets multiple international standards for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy