Helukabel SUPER Cable, 3 Cores, 1mm², Screened, Grey PUR Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€1,755.43

(exc. VAT)

€2,159.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,755.43€17.554

*price indicative

RS Stock No.:
675-631
Mfr. Part No.:
19139
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

SUPER

Number of Cores

3

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

10.4mm

Voltage

350V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

DIN VDE 0295 Class 6, IEC 60228 Class 6

Cable CSA

1mm²

Hazardous Area Certification

EAC

Fire Behaviour

Halogenfree and Flame Retardant

COO (Country of Origin):
DE
The Helukabel Drag Chain Cable designed for drag chain applications, ensuring reliable performance in dynamic environments. Its Advanced composition of polypropylene core insulation and a polyurethane outer sheath allows it to withstand extreme bending, making it suitable for use in machinery and automated equipment. With an operational temperature range of -30°C to +70°C, this cable is engineered to be resistant to various hazards, including oil, UV radiation, and chemicals, thus making it Ideal for harsh operational conditions. Its specific construction enhances sliding capabilities and minimizes interference from external electrical influences, ensuring optimal signal transmission for multi-shift operations.

Highly abrasion-resistant to endure wear and tear in demanding applications

Temperature range accommodates both flexible (-30°C to +70°C) and fixed (-40°C to +70°C) installations

Halogen-free materials contribute to a safer and environmentally friendly design

Streamlined core identification conforms to DIN 47100 for easy installation

Multi-shift operation capability enhances reliability in automated settings

Packed with features that support electromagnetic compatibility for optimal performance

Constructed with copper wire that meets stringent specifications ensuring excellent conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy