Helukabel JB-500 Connection Cable, 3 Cores, 1mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-883
- Mfr. Part No.:
- 11051
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€175.62
(exc. VAT)
€216.01
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €175.62 | €1.756 |
*price indicative
- RS Stock No.:
- 709-883
- Mfr. Part No.:
- 11051
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JB-500 | |
| Product Type | Connection Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.1mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-2-11 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JB-500 | ||
Product Type Connection Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.1mm | ||
Voltage 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-2-11 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable is a highly versatile and robust solution designed to meet the rigorous demands of flexible applications. Engineered for medium mechanical stress, this cable excels in environments requiring reliable movement without tensile strain. With a temperature range spanning from -15°C to +80°C, it is suitable for both dry and damp conditions, although it is not recommended for outdoor use. The copper wire is finely stranded and cadmium-free, ensuring both safety and performance compliance with DIN VDE standards. Ideal for machine tools, production lines, and more, this cable promises exceptional insulation and protection for various industrial applications.
Conditionally torsional, suitable for drag chains and flexible applications
Flame retardant according to DIN VDE and IEC standards, enhancing safety
Composed of cadmium-free materials, promoting environmental responsibility
Nominal voltage of 300/500 V and a test voltage capability of 4000 V for reliable performance
Minimum bending radius facilitates installation in tight spaces without damage
Core insulation MADE from Durable PVC, compatible with various environmental conditions
Cores are clearly colour-coded for easy identification and installation
Suitable for medium mechanical stress, ensuring longevity in dynamic applications
Related links
- Helukabel JB-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
