Helukabel JB-500 Connection Cable, 3 Cores, 0.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 710-027
- Mfr. Part No.:
- 11002
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€125.48
(exc. VAT)
€154.34
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €125.48 | €1.255 |
*price indicative
- RS Stock No.:
- 710-027
- Mfr. Part No.:
- 11002
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JB-500 | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.1mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | DIN VDE 0285-525-2-11 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JB-500 | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.1mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals DIN VDE 0285-525-2-11 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel PVC control cable designed for flexible applications where medium mechanical stress is present. Ideal for use in environments that require robust performance, this cable operates efficiently in dry, damp, and wet rooms. It is largely resistant to oil, and its manufacturing materials are cadmium-free and free from silicone, ensuring safety and environmental compliance. The cable supports a temperature range from -15°C to +80°C when flexible and from -40°C to +80°C when fixed, making it suitable for a variety of installations including machine tools, assembly lines, and conveyor systems. With optimal lay lengths of stranded cores, it provides excellent flexibility and movement without excessive stress.
Largely resistant to oil, ensuring longevity in demanding environments
Manufactured from cadmium-free materials, promoting safety and environmental care
Temperature range supports flexibility from -15°C to +80°C and fixed applications from -40°C to +80°C
Suitable for use in dry, damp, and wet areas, but not for outdoor use
Features optimal core strand lengths for enhanced flexibility during movement
Flame retardant properties according to relevant industry standards for added safety
Significantly suitable for medium mechanical stress applications in diverse settings
Related links
- Helukabel JB-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
