Helukabel JB-500 Connection Cable, 4 Cores, 1mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-962
- Mfr. Part No.:
- 11053
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€235.25
(exc. VAT)
€289.36
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €235.25 | €2.353 |
*price indicative
- RS Stock No.:
- 709-962
- Mfr. Part No.:
- 11053
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JB-500 | |
| Product Type | Connection Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.6mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-11 | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JB-500 | ||
Product Type Connection Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.6mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-11 | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable is engineered for flexible applications involving medium mechanical stress, making it Ideal for use in machine tools, assembly lines, and plant construction. With a robust temperature range of -15°C to +80°C for flexibility and -40°C to +80°C for fixed installations, this cable ensures reliable operation in various environments. Its PVC insulation provides effective protection, while the cable structure features finely stranded copper wires that enhance conductivity. The cable offers a nominal voltage of 300/500 V and designed to perform under rigorous conditions, ensuring it meets the demands of modern industrial applications.
Conditionally torsional and suitable for drag chains
Copper wire is bare and finely stranded, enhancing flexibility and durability
Manufactured with cadmium-free materials that contain no silicone, ensuring safety in sensitive environments
Flame retardant in accordance with various safety standards for added protection
Optimal bending radius allows for easy installation in tight spaces without compromising performance
Core identification uses a colour-coded system for straightforward installation and maintenance
Marking on the length is provided in metres for convenient measurement
Designed for use in dry, damp, and wet locations, expanding its application range
Related links
- Helukabel JB-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
