Helukabel OB-500 Connection Cable, 3 Cores, 1.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-950
- Mfr. Part No.:
- 11079
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€263.28
(exc. VAT)
€323.83
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €263.28 | €2.633 |
*price indicative
- RS Stock No.:
- 709-950
- Mfr. Part No.:
- 11079
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OB-500 | |
| Product Type | Connection Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.8mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-2-11 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OB-500 | ||
Product Type Connection Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.8mm | ||
Voltage 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-2-11 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable is expertly designed for flexible applications subject to medium mechanical stress. This cable is suitable for dry, damp, and wet conditions, providing reliable performance in machine tools, assembly lines, conveyor systems, and air-conditioning technology. With a temperature range from -15°C to +80°C and compliance with international standards, it ensures durability and safety in various environments. Featuring PVC insulation and an outer sheath, this cable is also cadmium-free and free from harmful substances, making it a responsible choice for environmentally-conscious projects.
Conditionally suitable for drag chains, enhancing versatility in installations
Optimal lay lengths of stranded cores ensure consistent performance
The cable is Flame retardant according to DIN VDE and IEC standards, improving safety
Length marking in metres provides convenience for projects requiring precise measurements
Constructed with finely stranded copper wire for superior flexibility
Core insulation MADE from PVC contributes to durability and resistance to oils
Colour-coded core identification simplifies installation processes
Available in various configurations to meet diverse application needs
Related links
- Helukabel OB-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
