Helukabel JZ-500 Connection Cable, 12 Cores, 1.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-984
- Mfr. Part No.:
- 10103
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€888.85
(exc. VAT)
€1,093.29
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €888.85 | €8.889 |
*price indicative
- RS Stock No.:
- 709-984
- Mfr. Part No.:
- 10103
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-500 | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 12.4mm | |
| Voltage | 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-500 | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 12.4mm | ||
Voltage 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable is engineered to withstand medium mechanical stress, these cables are versatile, accommodating movement in both dry and damp environments while remaining unsuitable for outdoor use. With a remarkable temperature range of -40°C to +80°C, they promise flexibility in demanding conditions. The cables are meticulously designed with a flame retardant construction, ensuring safety and longevity.
Flame retardant according to DIN VDE 0482-332-1-2, ensuring enhanced safety
Constructed from cadmium-free materials free from harmful substances
Nominal voltage rating of 300/500 V for versatile applications
Minimum bending radius of 7.5 times the outer diameter for flexible installation
Core insulation MADE from PVC compound, providing durability and resilience
Layer-stranded cores for optimal performance under mechanical stress
Available in various core configurations, catering to diverse installation requirements
Reliable performance in various installations including air-conditioning technology and steel mills
Related links
- Helukabel JZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
