Helukabel OB-500 Connection Cable, 4 Cores, 1.5mm², Unscreened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-856
- Mfr. Part No.:
- 11081
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€337.48
(exc. VAT)
€415.10
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €337.48 | €3.375 |
*price indicative
- RS Stock No.:
- 709-856
- Mfr. Part No.:
- 11081
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | OB-500 | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.6mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-11 | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series OB-500 | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.6mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-11 | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel PVC control cable is expertly designed for flexible applications that demand medium mechanical stress. This robust cable features a highly flexible PVC outer sheath, ensuring durability and reliability in dry, damp, and even wet environments, making it Ideal for various applications in machine tools, assembly lines, and conveyor systems. Notably, it is cadmium-free and silicone-free, ensuring that it poses no threat to sensitive lacquers. With a temperature range of -15°C to +80°C when flexible and -40°C to +80°C when fixed, this cable adapts well to a wide variety of conditions, seamlessly responding to your industrial needs.
Constructed with finely stranded copper wire for optimal conductivity
Flame retardant properties according to DIN VDE and IEC standards for enhanced safety
Length marked in metric for precise installation requirements
Cores are colour-coded for easy identification, facilitating quick connections
Certifications including EAC uphold international quality standards
Designed with optimal lay lengths of stranded cores to promote flexibility and performance
Maximum bending radius is maintained, ensuring longevity and reducing wear
Related links
- Helukabel OB-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
