TE Connectivity 100E Control Cable, 2 Cores, 0.5 mm², Screened, 100m, Black LSZH Sheath, 20 AWG
- RS Stock No.:
- 136-5943
- Distrelec Article No.:
- 303-97-169
- Mfr. Part No.:
- 100E1121-0.50-9/9-0
- Manufacturer:
- TE Connectivity
Price 1 Reel of 100 Metre(s)**
€343.25
(exc. VAT)
€422.20
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Reel(s) | Per Reel | Per Metre** |
---|---|---|
1 + | €343.25 | €3.432 |
**price indicative
- RS Stock No.:
- 136-5943
- Distrelec Article No.:
- 303-97-169
- Mfr. Part No.:
- 100E1121-0.50-9/9-0
- Manufacturer:
- TE Connectivity
Related links
- TE Connectivity 100E Control Cable 0.5 mm² 100m 20 AWG
- TE Connectivity 100E Control Cable 1 mm² 100m 17 AWG
- TE Connectivity 100E Control Cable 0.75 mm² 100m 18 AWG
- Lapp UNITRONIC BUS HEAT Data Cable 0.5 mm² 100m 20 AWG
- Lapp OLFLEX CLASSIC 110 CY Control Cable 0.5 mm² 100m 20 AWG
- Lapp OLFLEX CLASSIC 110 CY Control Cable 0.5 mm² 100m 20 AWG
- Igus chainflex CFBUS.PUR Bus Cable 0.5 mm² 100m 20 AWG
- Lapp ÖLFLEX CLASSIC 110 Multicore Cable 0.5 mm² Screened...