TE Connectivity 100E Control Cable, 2 Cores, 0.75 mm², Screened, 100m, Black LSZH Sheath, 18 AWG
- RS Stock No.:
- 136-5944
- Mfr. Part No.:
- 100E1121-0.75-9/9-0
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€173.62
(exc. VAT)
€213.55
(inc. VAT)
- RS Stock No.:
- 136-5944
- Mfr. Part No.:
- 100E1121-0.75-9/9-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 100E | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.75 mm² | |
| American Wire Gauge | 18 AWG | |
| Conductor Material | Copper | |
| Sheath Material | LSZH | |
| Sheath Colour | Black | |
| Screened/Unscreened | Screened | |
| Screen Type | Braid, Foil | |
| Outer Diameter | 4.7mm | |
| Length | 100m | |
| Minimum Bend Radius | 10 x Diameter | |
| Voltage Rating | 300 V | |
| Maximum Operating Temperature | +105°C | |
| Fire Behaviour | Halogen Free | |
| Insulation Material | LSZH | |
| Drain Wire | No | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 100E | ||
Number of Cores 2 | ||
Cross Sectional Area 0.75 mm² | ||
American Wire Gauge 18 AWG | ||
Conductor Material Copper | ||
Sheath Material LSZH | ||
Sheath Colour Black | ||
Screened/Unscreened Screened | ||
Screen Type Braid, Foil | ||
Outer Diameter 4.7mm | ||
Length 100m | ||
Minimum Bend Radius 10 x Diameter | ||
Voltage Rating 300 V | ||
Maximum Operating Temperature +105°C | ||
Fire Behaviour Halogen Free | ||
Insulation Material LSZH | ||
Drain Wire No | ||
Minimum Operating Temperature -30°C | ||
Related links
- TE Connectivity 100E Control Cable 1 mm² 100m 17 AWG
- TE Connectivity 100E Control Cable 0.5 mm² 100m 20 AWG
- Belden Belden SY SY Control Cable 0.75 mm² 100m 18 AWG
- AXINDUS Marine2Com YOZ2c 250 V Control Cable 0.75 mm² 100m, Grey LSZH Sheath
- RND RND 475 Control Cable 0.75 mm² Unscreened Grey Low Smoke Zero Halogen (LSZH) Sheath, 18 AWG
- RND RND 475 Control Cable 0.75 mm² Screened Grey Low Smoke Zero Halogen (LSZH) Sheath, 18 AWG
- RND RND 475 Control Cable 0.75 mm² Screened Grey Low Smoke Zero Halogen (LSZH) Sheath, 18 AWG
- Belden Belden SY SY Control Cable 0.75 mm² 50m 18 AWG

