Lapp ÖLFLEX CHAIN 819 CP Control Cable, 4 Cores 2.5mm² 14 AWG, 50 m, Screened Stranded, Black Polyurethane Sheath
- RS Stock No.:
- 185-5118
- Distrelec Article No.:
- 304-03-804
- Mfr. Part No.:
- 1027941
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€545.35
(exc. VAT)
€670.78
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €545.35 | €10.907 |
*price indicative
- RS Stock No.:
- 185-5118
- Distrelec Article No.:
- 304-03-804
- Mfr. Part No.:
- 1027941
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CHAIN 819 CP | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634) | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 14AWG | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CHAIN 819 CP | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634) | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 14AWG | ||
Cable CSA 2.5mm² | ||
LAPP ÖLFLEX CHAIN 819 CP Series Control Cable, 4 Cores, 14AWG American Wire Gauge - 1027941
This control cable provides screened signal and control transmission for industrial applications where flexible movement and mechanical resilience are required. It combines a multi‑stranded conductor construction with a flexible thermoplastic outer covering to support continuous‑motion environments and maintain electrical continuity at elevated temperatures.
Features and Benefits:
• Screened construction reduces electromagnetic interference
• Stranded bare copper conductors improve Flex performance
• 14 AWG conductor size supports moderate current‑carrying capacity
• Polyurethane jacket resists abrasion and mechanical wear
• Rated to 80°C for sustained elevated‑temperature operation
• Stranded bare copper conductors improve Flex performance
• 14 AWG conductor size supports moderate current‑carrying capacity
• Polyurethane jacket resists abrasion and mechanical wear
• Rated to 80°C for sustained elevated‑temperature operation
Applications
• Suitable for use in energy‑chain and cable‑carrier systems
• Ideal for factory automation control wiring
• Used with motor control and signal distribution equipment
• Can be used for robotics cabling requiring repeated flexing
• Suitable for wiring in material‑handling machinery
• Ideal for factory automation control wiring
• Used with motor control and signal distribution equipment
• Can be used for robotics cabling requiring repeated flexing
• Suitable for wiring in material‑handling machinery
What conductor material is used in this cable?
The cable uses bare copper conductors formed from multiple strands for flexibility.
How does the outer material affect longevity in moving installations?
The polyurethane jacket offers enhanced abrasion resistance and mechanical durability suited to repeated bending.
What screening characteristic does the cable provide?
A screened layer surrounds the cores to mitigate external electromagnetic interference on control signals.
What temperature range can this cable tolerate during operation?
The design permits continuous use up to a maximum operating temperature of 80°C.
Which approvals relate to this cables recognised construction standards?
It carries approval to AWM Style 21576 and AWM I A/B, II A/B under file E63634.
Note
For suitable cable gland see part number 839-5340
Related links
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
