Lapp ÖLFLEX CHAIN 819 CP Control Cable, 5 Cores 0.75mm² 20 AWG, 50 m, Screened Stranded, Black Polyurethane Sheath
- RS Stock No.:
- 185-5096
- Distrelec Article No.:
- 304-03-790
- Mfr. Part No.:
- 1027913
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€322.66
(exc. VAT)
€396.87
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €322.66 | €6.453 |
*price indicative
- RS Stock No.:
- 185-5096
- Distrelec Article No.:
- 304-03-790
- Mfr. Part No.:
- 1027913
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CHAIN 819 CP | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634) | |
| American Wire Gauge | 20AWG | |
| Cable CSA | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CHAIN 819 CP | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634) | ||
American Wire Gauge 20AWG | ||
Cable CSA 0.75mm² | ||
LAPP ÖLFLEX CHAIN 819 CP Series Control Cable, 19AWG Conductor Size, 5 Cores - 1027913
This control cable is designed for screened signal transmission in dynamic installations where flexibility and mechanical resilience are required. It employs multiple stranded conductors and a polyurethane outer sheath to provide protection and adaptability for continuous-motion applications while maintaining functional screening for interference reduction.
Features and Benefits:
• 19AWG conductor delivers Compact signal-carrying capacity
• Five-core configuration enables multiple control circuits
• Stranded bare copper offers improved Flex performance
• Polyurethane jacket resists abrasion in moving applications
• Screened construction reduces electromagnetic interference
• Five-core configuration enables multiple control circuits
• Stranded bare copper offers improved Flex performance
• Polyurethane jacket resists abrasion in moving applications
• Screened construction reduces electromagnetic interference
Applications
• Suitable for use in drag-chain routing systems
• Ideal for robotic motion and articulated machinery
• Used with industrial control panels for signal distribution
• Can be used for multi-channel sensor and actuator links
• Ideal for robotic motion and articulated machinery
• Used with industrial control panels for signal distribution
• Can be used for multi-channel sensor and actuator links
What is the maximum continuous operating temperature for this cable?
The cable is rated for continuous operation up to 80°C.
What material are the conductors MADE from?
Conductors are formed from stranded bare copper to aid flexibility and conductivity.
Is the outer sheath suitable for high-wear environments?
The jacket is MADE of polyurethane, chosen for its resistance to abrasion in moving installations.
Does the construction include screening for interference protection?
Yes, the cable incorporates a screened layer to mitigate electromagnetic disturbance.
Which approval identifiers are associated with this cable?
It carries approvals under AWM Style 21576 and AWM I A/B, II A/B as recorded under E63634.
Note
For suitable cable gland see part number 839-5331
Related links
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
