Lapp ÖLFLEX CHAIN 819 CP Control Cable, 7 Cores 0.75mm² 20 AWG, 50 m, Screened Stranded, Black Polyurethane Sheath
- RS Stock No.:
- 185-5098
- Distrelec Article No.:
- 304-03-791
- Mfr. Part No.:
- 1027914
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€404.47
(exc. VAT)
€497.50
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €404.47 | €8.089 |
*price indicative
- RS Stock No.:
- 185-5098
- Distrelec Article No.:
- 304-03-791
- Mfr. Part No.:
- 1027914
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CHAIN 819 CP | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634) | |
| Cable CSA | 0.75mm² | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CHAIN 819 CP | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634) | ||
Cable CSA 0.75mm² | ||
American Wire Gauge 20AWG | ||
LAPP ÖLFLEX CHAIN 819 CP Series Control Cable, 7 Cores, 19AWG American Wire Gauge - 1027914
This control cable is designed for signal and control circuits in moving applications where screened conductors and flexible performance are required. It combines a flexible stranded conductor with a polyurethane outer sheath to operate in environments requiring continual movement and electrical screening while running at elevated temperatures.
Features and Benefits:
• 7-core configuration providing multiple signal conductors
• 19AWG stranded conductor enabling enhanced flexibility
• Bare copper conductor offering good conductivity
• Screened construction reducing electromagnetic interference
• Polyurethane jacket delivering high-flex abrasion resistance
• 19AWG stranded conductor enabling enhanced flexibility
• Bare copper conductor offering good conductivity
• Screened construction reducing electromagnetic interference
• Polyurethane jacket delivering high-flex abrasion resistance
Applications
• Suitable for use in cable chain systems requiring dynamic flexing
• Ideal for linking control cabinets to moving machinery
• Used with industrial automation systems requiring screened wiring
• Can be used for power-limited signal transmission in moving equipment
• Ideal for linking control cabinets to moving machinery
• Used with industrial automation systems requiring screened wiring
• Can be used for power-limited signal transmission in moving equipment
What is the conductor construction and why does it matter?
The conductor is stranded bare copper, which increases flexibility and maintains conductive cross-section for repeated movement.
What temperature can the cable operate at continuously?
It is rated for a maximum operating temperature of 80°C, allowing use in moderately warm environments.
How does the outer material affect mechanical performance?
The polyurethane jacket provides enhanced resistance to abrasion and repeated flexing compared with standard thermoplastic coverings.
Which approvals relate to its electrical safety notation?
It carries AWM Style 21576 and AWM I A/B, II A/B approvals referenced under file E63634.
Note
For suitable cable gland see part number 839-5340
Related links
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
