Lapp ÖLFLEX CHAIN 819 CP Control Cable, 12 Cores 0.75mm² 20 AWG, 50 m, Screened Stranded, Black Polyurethane Sheath
- RS Stock No.:
- 185-5099
- Distrelec Article No.:
- 304-03-792
- Mfr. Part No.:
- 1027915
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€611.52
(exc. VAT)
€752.17
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €611.52 | €12.23 |
*price indicative
- RS Stock No.:
- 185-5099
- Distrelec Article No.:
- 304-03-792
- Mfr. Part No.:
- 1027915
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CHAIN 819 CP | |
| Product Type | Control Cable | |
| Number of Cores | 12 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634) | |
| Cable CSA | 0.75mm² | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CHAIN 819 CP | ||
Product Type Control Cable | ||
Number of Cores 12 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634) | ||
Cable CSA 0.75mm² | ||
American Wire Gauge 20AWG | ||
LAPP ÖLFLEX CHAIN 819 CP Series Control Cable, 12 Cores, 19AWG Conductor Size - 1027915
This control cable is designed for industrial signal and control connections where screened conductors and flexibility are required. It combines a multi-core stranded conductor arrangement with a polyurethane outer sheath to perform in continuous-movement installations and environments demanding mechanical resilience. The construction is suited to applications where moderate operating temperatures are expected and where recognised AWM approvals are required.
Features and Benefits:
• 12 cores provide multiple signal circuits in one cable
• 19AWG stranded conductors allow flexible routing in harnesses
• Bare copper conductors ensure low-resistance signal transmission
• Screened design reduces electromagnetic interference in installations
• Polyurethane jacket permits abrasion resistance in dynamic use
• 19AWG stranded conductors allow flexible routing in harnesses
• Bare copper conductors ensure low-resistance signal transmission
• Screened design reduces electromagnetic interference in installations
• Polyurethane jacket permits abrasion resistance in dynamic use
Applications
• Suitable for festooning and moving harness systems
• Ideal for industrial machine control panels and linkages
• Used for signal distribution in factory automation networks
• Can be used for installations requiring screened flexible cabling
• Ideal for industrial machine control panels and linkages
• Used for signal distribution in factory automation networks
• Can be used for installations requiring screened flexible cabling
What maximum temperature can the sheath tolerate?
The jacket is rated for continuous operation up to 80°C.
How does the screening affect installation practice?
The screen requires correct termination to earth to maintain EMI protection.
What conductor composition supports current carrying and flexibility?
Each core uses stranded bare copper to balance conductivity and mechanical pliability.
Which approvals relate to recognised wiring standards?
The cable carries AWM Style 21576 and AWM I A/B, II A/B approvals listed under file E63634.
Note
For suitable cable gland see part number 839-5340
Related links
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
