Lapp ÖLFLEX CHAIN 819 CP Control Cable, 25 Cores 1mm² 18 AWG, 50 m, Screened Stranded, Black Polyurethane Sheath
- RS Stock No.:
- 185-5109
- Mfr. Part No.:
- 1027927
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€1,349.45
(exc. VAT)
€1,659.82
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,349.45 | €26.989 |
*price indicative
- RS Stock No.:
- 185-5109
- Mfr. Part No.:
- 1027927
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CHAIN 819 CP | |
| Product Type | Control Cable | |
| Number of Cores | 25 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634) | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 18AWG | |
| Cable CSA | 1mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CHAIN 819 CP | ||
Product Type Control Cable | ||
Number of Cores 25 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634) | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 18AWG | ||
Cable CSA 1mm² | ||
ÖLFLEX® CHAIN 819 CP - highly flexible, screened control cable with PVC core insulation and robust, oil-resistant outer sheath of PU-special blend.
Basic Line Performance - Moderate travel lengths or acceleration
High oil resistance
Mechanically robust
Low-adhesive surface
Durable thanks to robust sheath material
Resistant to contact with many mineral oil-based lubricants, diluted acids, aqueous alkaline solutions and other chemical media
Copper braiding
Application range
In power chains or moving machine parts
In EMC-sensitive environments
Very suitable for oily wet areas within machinery and production lines
Assembly lines, production lines, in all kinds of machines
Suitable for use in measuring, control and regulating circuits
Indoor applications
Product Make-up
Fine-wire, bare copper conductor
Core insulation: PVC
Cores twisted in layers
Non-woven wrapping
Tinned-copper braiding
Outer sheath of Lapp-PU-Special Blend, black (similar RAL 9005)
electromagnetic interference
Olflex Chain 819 CP Flexiable Control Cable
From Lapp, a range of industrial screened control cables from the Olflex Chain 819 CP Series. With a high degree of flexibility, these Multicore cables are ideally suited for light to medium-duty power chain applications. Mechanically robust and highly oil-resistant, the Olflex 819 series of cables perform well in the most demanding environments.
The Olflex Chain 819 conductors are MADE up of fine wire copper strands with a PVC compound insulation. The cores are then further protected by an overall tinned copper braided screen. A robust LAPP PU-Special Blend outer sheath completes the construction.
Features and Benefits
• Mechanically robust Multicore cable
• Highly oil resistant
• Good resistance to acids and alkalis
• UV Resistant
• EMC Compliant
• For use in dry, damp or wet interiors
• Black cores with white numbers in accordance with DIN EN 50334 and VDE 0295, class 5
• Basic Line Performance – Moderate travel lengths or acceleration
• UL/ cUL certified for North America
Applications
With their superb physical properties, the ÖLFLEX® Chain 819 multi-core cables are designed for use in flexible installations, such as power chain and moving machinery. These industrial cables are primarily used in industries where a higher level of protection is required. Some of the most common are
• Power Chains and moving machine parts
• Wiring of machines, tools, and devices
• Appliances
• Electrical connections and equipment
• Control cabinets
• Control and regulation circuits
• Linear automated movement
• EMC sensitive environments
Accessories
Olflex cables should be used with accessories that match their capabilities, and as such Lapp provides a range of compliant cable glands. Cable glands from the MS-SC-M series are recommended to go with the Olflex Chain 819 range of Multicore cable
• Part number 839-5331 is an M16 Cable Gland
• Part number 839-5340 is an M20 Cable Gland
• Part number 839-5343 is an M25 Cable Gland
• Part number 839-5347 is an M32 Cable Gland
Olflex Chain Cable
Note
For suitable cable gland see part number 839-5347
Related links
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
