Lapp ÖLFLEX CHAIN 819 CP Control Cable, 25 Cores 1.5mm² 16 AWG, 50 m, Screened Stranded, Black Polyurethane Sheath
- RS Stock No.:
- 185-5116
- Distrelec Article No.:
- 304-03-803
- Mfr. Part No.:
- 1027937
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€1,637.12
(exc. VAT)
€2,013.66
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,637.12 | €32.742 |
*price indicative
- RS Stock No.:
- 185-5116
- Distrelec Article No.:
- 304-03-803
- Mfr. Part No.:
- 1027937
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CHAIN 819 CP | |
| Product Type | Control Cable | |
| Number of Cores | 25 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634) | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CHAIN 819 CP | ||
Product Type Control Cable | ||
Number of Cores 25 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634) | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
American Wire Gauge 16AWG | ||
LAPP Control Cable, 25 Cores, CY Type - ÖLFLEX Series - 1027937
Connect your power supplies and control systems with this LAPP control cable. It has 25 cores for use in light-duty to medium-duty energy supply chains. The cable is flame-retardant, so you can be sure it will stop burning in 20 seconds. It also resists UV radiation, so exposure to sunlight won't degrade the cable sheath. As the outer jacket is MADE from strong PUR (polyurethane), it's reliable and resists strain and fraying when bent around corners. You can rely on it for use in demanding industrial environments.
Features & Benefits
• PVC insulation material protects the copper cores from oil and chemical contaminants
• Operating temperature range between -40°C and +80°C for use in harsh conditions
• Halogen-free to prevent toxic emissions in the event of fire
• Tinned-copper braided wires safeguard against corrosion wear
Applications
• Computer networks
• Telecommunication equipment
• Industrial machinery
• Instrumentation and measuring
How do I join this cable's unterminated ends to connectors?
Add connectors to the unterminated ends by using a pair of wire strippers to remove a portion of the cable coat. Once the cores are visible, wrap them around the conductors on the connector terminals.
Note
For suitable cable gland see part number 839-5347
Related links
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
