Lapp ÖLFLEX CHAIN 819 CP Control Cable, 4 Cores 1mm² 18 AWG, 50 m, Screened Stranded, Black Polyurethane Sheath

Subtotal (1 reel of 50 metres)*

€326.78

(exc. VAT)

€401.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€326.78€6.536

*price indicative

RS Stock No.:
185-5103
Distrelec Article No.:
304-03-795
Mfr. Part No.:
1027922
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

ÖLFLEX CHAIN 819 CP

Number of Cores

4

Conductor Material

Bare Copper

Jacket Material

Polyurethane

Jacket Colour

Black

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634)

American Wire Gauge

18AWG

Cable CSA

1mm²

LAPP ÖLFLEX CHAIN 819 CP Series Control Cable, 4 Cores, 18AWG American Wire Gauge - 1027922


This control cable provides screened guidance for signal and control circuits in machinery and automated systems. It combines a polyurethane outer covering with flexible stranded conductors to support continuous movement applications where electromagnetic screening is required. The design permits operation within moderate temperature environments while meeting recognised AWM approval criteria.

Features and Benefits:


• 80°C maximum operating temperature for moderate-heat environments
• Screened construction reduces electromagnetic interference in control circuits
• 18AWG stranded conductors for enhanced flexibility under motion
• Bare copper conductors ensuring effective electrical conductivity
• Polyurethane jacket offering abrasion resistance in dynamic applications

Applications


• Suitable for wiring in moving cable-carrier systems
• Ideal for control loops on automated machinery
• Used with equipment requiring screened signal transmission
• Can be used for factory automation signal cabling
• Suitable for installation where black jacket identification required

What conductor construction is used for flexibility?


The cores are MADE from stranded bare copper to improve mechanical flexing during repeated movement.

How does the screening affect installation?


The screening provides a barrier to external interference but requires proper termination to the equipment earthing point to function correctly.

What jacket material properties influence wear resistance?


The polyurethane jacket gives resistance to abrasion and mechanical stress typical in chain-flex applications.

Which standards approvals does it hold?


It is approved to AWM Style 21576 and AWM I A/B, II A/B under file E63634.

Note

For suitable cable gland see part number 839-5331

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy