AXINDUS Marine2Com YOZ2c 250 V Control Cable, 4 Cores, 0.75mm², Screened, 100 m, Grey LSZH Sheath
- RS Stock No.:
- 201-0616
- Mfr. Part No.:
- RS16291
- Manufacturer:
- AXINDUS
Subtotal (1 reel of 100 metres)*
€3,046.08
(exc. VAT)
€3,746.68
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €3,046.08 | €30.461 |
*price indicative
- RS Stock No.:
- 201-0616
- Mfr. Part No.:
- RS16291
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Control Cable | |
| Series | Marine2Com YOZ2c 250 V | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | LSZH | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 12.7mm | |
| Cable Length | 100m | |
| Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60332 1 / IEC 60332 3 22 Cat. A, IEC 60754 1/2, IEC 61034 2 | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | IEC | |
| Fire Behaviour | Flame Retardant, Halogen Free, Self-Extinguishing | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Control Cable | ||
Series Marine2Com YOZ2c 250 V | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material LSZH | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Outside Diameter 12.7mm | ||
Cable Length 100m | ||
Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60332 1 / IEC 60332 3 22 Cat. A, IEC 60754 1/2, IEC 61034 2 | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification IEC | ||
Fire Behaviour Flame Retardant, Halogen Free, Self-Extinguishing | ||
- COO (Country of Origin):
- NL
The CAE Multimedia Connect lightweight, individual pair and overall screened, armoured, control, instrumentation, tele- and data cable.
Twisted pairs, triples or quads, individual pair and overall screening
Perfect electrical properties and low capacitance for minimal signal loss
Halogen free and low smoke, flame retardant
Extra mechanical protection and reduced EMI due to the tinned copp
Related links
- AXINDUS MarineCom YOZc 250 V Control Cable 0.75mm² 100 m, Grey Cross Linked Polyethylene Sheath
- AXINDUS MarineCom YOZc 250 V Control Cable 0.75mm² 100 m, Grey Cross Linked Polyethylene Sheath
- AXINDUS Marine2Com YOZ2c 250 V Control Cable 0.75 mm² 100m, Grey LSZH Sheath
- Lapp ÖLFLEX SOLAR XLS-R Power Cable 100 m, Black Cross Linked Polyethylene Sheath
- AXINDUS MarineLine YZp 0 2 Core Power Cable 100 m Cross Linked Polyethylene
- AXINDUS MarineLine YZp 0 7 Core Power Cable 100 m Cross Linked Polyethylene
- AXINDUS MarineLine YZp 0 3 Core Power Cable 100 m Cross Linked Polyethylene
- AXINDUS MarineLine YZp 0 2 Core Power Cable 100 m Cross Linked Polyethylene
