AXINDUS Marine2Com YOZ2c 250 V Control Cable, 2 Cores, 0.75 mm², Screened, 100m, Grey LSZH Sheath
- RS Stock No.:
- 201-0615
- Mfr. Part No.:
- 16290
- Manufacturer:
- AXINDUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-0615
- Mfr. Part No.:
- 16290
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Series | Marine2Com YOZ2c 250 V | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.75 mm² | |
| Conductor Material | Bare Copper | |
| Sheath Material | LSZH | |
| Sheath Colour | Grey | |
| Screen Type | Tinned Copper Braid | |
| Screened/Unscreened | Screened | |
| Length | 100m | |
| Maximum Operating Temperature | +70°C | |
| Fire Behaviour | Flame Retardant, Halogen Free, Self-extinguishing | |
| Insulation Material | XLPE | |
| Oil Resistant | No | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Series Marine2Com YOZ2c 250 V | ||
Number of Cores 2 | ||
Cross Sectional Area 0.75 mm² | ||
Conductor Material Bare Copper | ||
Sheath Material LSZH | ||
Sheath Colour Grey | ||
Screen Type Tinned Copper Braid | ||
Screened/Unscreened Screened | ||
Length 100m | ||
Maximum Operating Temperature +70°C | ||
Fire Behaviour Flame Retardant, Halogen Free, Self-extinguishing | ||
Insulation Material XLPE | ||
Oil Resistant No | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- NL
The CAE Multimedia Connect lightweight, individual pair and overall screened, armoured, control, instrumentation, tele- and data cable.
Twisted pairs, triples or quads, individual pair and overall screening
Perfect electrical properties and low capacitance for minimal signal loss
Halogen free and low smoke, flame retardant
Extra mechanical protection and reduced EMI due to the tinned copp
Perfect electrical properties and low capacitance for minimal signal loss
Halogen free and low smoke, flame retardant
Extra mechanical protection and reduced EMI due to the tinned copp
Related links
- AXINDUS Marine2Com YOZ2c 250 V Control Cable 0.75mm² 100 m, Grey Cross Linked Polyethylene Sheath
- TE Connectivity 100E Control Cable 0.75 mm² 100m 18 AWG
- AXINDUS HIFLEX Y BP Control Cable 0.75 mm² Screened Grey PVC Sheath, 18AWG
- AXINDUS HIFLEX CY P Control Cable 0.75 mm² Screened Grey PVC Sheath, 18AWG
- AXINDUS HIFLEX Y BP Control Cable 0.75 mm² Screened Grey PVC Sheath, 18AWG
- Belden Belden SY SY Control Cable 0.75 mm² 100m 18 AWG
- TE Connectivity 100E Control Cable 0.5 mm² 100m 20 AWG
- TE Connectivity 100E Control Cable 1 mm² 100m 17 AWG
