Adaltra 22 Control Cable, 22 Cores, 0.22mm², Screened, 100 m, White PVC Sheath

Subtotal (1 reel of 100 metres)*

€214.74

(exc. VAT)

€264.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€214.74€2.147

*price indicative

RS Stock No.:
267-6587
Mfr. Part No.:
2200B1
Manufacturer:
Adaltra
Find similar products by selecting one or more attributes.
Select all

Brand

Adaltra

Product Type

Control Cable

Series

22

Number of Cores

22

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

White

Screened/Unscreened

Screened

Cable Length

100m

Voltage

1.2kV

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Cable CSA

0.22mm²

Hazardous Area Certification

No

Fire Behaviour

IEC 60332-1, NF C 32-070 Cat C2

The CAE Grouped instrumentation cables are used for the transmission of analogue measurement signals in the papermaking, chemical and petrochemical industries.

Operating temperature -15 °C to +80°C

Burning behaviour flame retardant NF C 32-070/C2 or IEC 60332-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy