Adaltra Multi275 Control Cable, 12 Cores, 0.22mm², 0.75 mm², Screened, 100 m, Multicolour PVC Sheath
- RS Stock No.:
- 267-6720
- Mfr. Part No.:
- MULTI27510B1
- Manufacturer:
- Adaltra
Image representative of range
Subtotal (1 reel of 100 metres)*
€207.48
(exc. VAT)
€255.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €207.48 | €2.075 |
*price indicative
- RS Stock No.:
- 267-6720
- Mfr. Part No.:
- MULTI27510B1
- Manufacturer:
- Adaltra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaltra | |
| Product Type | Control Cable | |
| Series | Multi275 | |
| Number of Cores | 12 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Multicolour | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Voltage | 2kV | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | RoHS standard | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.22mm², 0.75mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | IEC 60332-1, NF C 32-070 Cat C2 EN50575:2014+A1:2016 Class Eca | |
| Select all | ||
|---|---|---|
Brand Adaltra | ||
Product Type Control Cable | ||
Series Multi275 | ||
Number of Cores 12 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Multicolour | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Voltage 2kV | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals RoHS standard | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.22mm², 0.75mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour IEC 60332-1, NF C 32-070 Cat C2 EN50575:2014+A1:2016 Class Eca | ||
- COO (Country of Origin):
- CN
The CAE Grouped flexible alarm cable is constituted by flexible multiconductors cables.
General shielding is made from aluminium or PES tape coverage 100%
Insulation PVC
Related links
- Adaltra Multi275 Control Cable 0.22mm² Screened Multicolour Polyvinyl Chloride Sheath
- Adaltra 22 Control Cable 0.22mm² 100 m, White Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.22mm² 25 m, Black Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.22mm² 100 m, Black Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.22mm² 100 m, Black Polyvinyl Chloride Sheath
- RS PRO DEF STAN Multi-Core Industrial Cable 0.22mm² 25 m, Black Polyvinyl Chloride Sheath
- AXINDUS MP22E Control Cable 0.22mm² Grey Polyvinyl Chloride Sheath
- Multimedia Connect MPI22A Control Cable 0.22mm² Grey Polyvinyl Chloride Sheath
