RS PRO Control Cable, 10 Cores, 0.22mm², Screened, 100 m, White PVC Sheath
- RS Stock No.:
- 136-8143
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€173.92
(exc. VAT)
€213.92
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €173.92 | €1.739 |
*price indicative
- RS Stock No.:
- 136-8143
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Control Cable | |
| Series | RS PRO | |
| Number of Cores | 10 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | White | |
| Armoured | Yes | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Outside Diameter | 5.5mm | |
| Voltage | 200V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, EAC, EN | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.22mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Self-Extinguishing, Flame Retardant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Control Cable | ||
Series RS PRO | ||
Number of Cores 10 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour White | ||
Armoured Yes | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Outside Diameter 5.5mm | ||
Voltage 200V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE, EAC, EN | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.22mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Self-Extinguishing, Flame Retardant | ||
- COO (Country of Origin):
- CN
RS PRO Screened Security Cable, 10 Core, PVC Sheath, 0.22 mm² CSA, 100 m
Use this RS PRO cable to power your alarm system. It's suitable for wiring passive door sensors and motion detectors. A screen placed over the cable's insulated core prevents external electrical noise from interfering with its signal, reducing the risk of false alarms.
You can install this kind of cable underground or embed it in a wall, making it more difficult to tamper with your security system. Its flexibility also makes the cable easy to bend or manipulate through small spaces. The cable's outer sheath is made of flame-retardant polyvinyl chloride (PVC), so you don't need to worry about it catching on fire. The sheath also protects the cable from tearing, so it will last a long time.
This product is Restriction of Hazardous Substances (RoHS) compliant, meaning it contains only minimal amounts of any harmful materials. You can use this cable at home or your workplace.
Features and Benefits
Related links
- RS PRO Control Cable 0.22mm² 100 m, White Polyvinyl Chloride Sheath
- RS PRO Control Cable Screened White Polyvinyl Chloride Sheath
- Adaltra 22 Control Cable 0.22mm² 100 m, White Polyvinyl Chloride Sheath
- Adaltra Multi275 Control Cable 0.22mm² Screened Multicolour Polyvinyl Chloride Sheath
- AXINDUS MC22E Control Cable 0.22mm² 24 AWG 100 m, Grey Polyvinyl Chloride Sheath
- RS PRO Control Cable Screened White Polyvinyl Chloride Sheath
- RS PRO Control Cable Screened White Polyvinyl Chloride Sheath
- RS PRO Control Cable Screened White Polyvinyl Chloride Sheath
