AXINDUS 2XSL Power Cable, 4 Cores, 4mm², Screened, 100 m, Black PVC Sheath
- RS Stock No.:
- 267-6596
- Mfr. Part No.:
- 2XSLCYKJ4G4
- Manufacturer:
- AXINDUS
Image representative of range
Subtotal (1 reel of 100 metres)*
€935.84
(exc. VAT)
€1,151.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €935.84 | €9.358 |
*price indicative
- RS Stock No.:
- 267-6596
- Mfr. Part No.:
- 2XSLCYKJ4G4
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Power Cable | |
| Series | 2XSL | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 13.7mm | |
| Cable Length | 100m | |
| Voltage | 1kV, 600kV | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | s RoHS, IEC 60228 cl. 5 | |
| Hazardous Area Certification | No | |
| Cable CSA | 4mm² | |
| Fire Behaviour | Flame Resistant | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Power Cable | ||
Series 2XSL | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Outside Diameter 13.7mm | ||
Cable Length 100m | ||
Voltage 1kV, 600kV | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals s RoHS, IEC 60228 cl. 5 | ||
Hazardous Area Certification No | ||
Cable CSA 4mm² | ||
Fire Behaviour Flame Resistant | ||
The CAE Grouped power, control and connecting cable for drive systems with frequency converter technology, for fixed laying and casually movement without tensile stress and without defined cable routing.
Suitable for use in dry, humid and wet rooms
Outdoor use only with UV-protection (black colour), no laying underground
Related links
- AXINDUS 2XSL Power Cable 1.5mm² 100 m, Black Polyvinyl Chloride Sheath
- AXINDUS 2XSL Power Cable 2.5mm² 100 m, Black Polyvinyl Chloride Sheath
- AXINDUS 2XSL Power Cable 6mm² 100 m, Black Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 4mm² Transparent Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 4mm² Grey Polyvinyl Chloride Sheath
- RS PRO Control Cable Screened Transparent Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-CY1000 Control Cable 4mm² 11 AWG 50 m, Grey Polyvinyl Chloride Sheath
