AXINDUS 2XSL Power Cable, 4 Cores, 6mm², Screened, 100 m, Black PVC Sheath
- RS Stock No.:
- 267-6597
- Mfr. Part No.:
- 2XSLCYKJ4G6
- Manufacturer:
- AXINDUS
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,243.42
(exc. VAT)
€1,529.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,243.42 | €12.434 |
*price indicative
- RS Stock No.:
- 267-6597
- Mfr. Part No.:
- 2XSLCYKJ4G6
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Series | 2XSL | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Outside Diameter | 15.6mm | |
| Voltage | 1kV, 600kV | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60228, IEC 60332 1, RoHS | |
| Hazardous Area Certification | No | |
| Cable CSA | 6mm² | |
| Fire Behaviour | Flame Resistant | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Series 2XSL | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Outside Diameter 15.6mm | ||
Voltage 1kV, 600kV | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60228, IEC 60332 1, RoHS | ||
Hazardous Area Certification No | ||
Cable CSA 6mm² | ||
Fire Behaviour Flame Resistant | ||
The CAE Grouped power, control and connecting cable for drive systems with frequency converter technology, for fixed laying and casually movement without tensile stress and without defined cable routing.
Suitable for use in dry, humid and wet rooms
Outdoor use only with UV-protection (black colour), no laying underground
Related links
- AXINDUS 2XSL Power Cable 1.5mm² 100 m, Black Polyvinyl Chloride Sheath
- AXINDUS 2XSL Power Cable 4mm² 100 m, Black Polyvinyl Chloride Sheath
- AXINDUS 2XSL Power Cable 2.5mm² 100 m, Black Polyvinyl Chloride Sheath
- Helukabel F-CY Cable 6mm² Grey Polyvinyl Chloride Sheath
- RS PRO Control Cable Screened Transparent Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-CY1000 Control Cable 6mm² 9 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Alpha Wire 6510 Cable 6mm² 10 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Helukabel 600-C Cable 6mm² Black Polyvinyl Chloride Sheath
