Lapp YY Control Cable, 3 Cores 2.5mm² 14 AWG, Unscreened, 100 m, Grey PVC Sheath
- RS Stock No.:
- 276-0954
- Distrelec Article No.:
- 301-26-730
- Mfr. Part No.:
- 00100933
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€442.75
(exc. VAT)
€544.58
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €442.75 | €4.428 |
*price indicative
- RS Stock No.:
- 276-0954
- Distrelec Article No.:
- 301-26-730
- Mfr. Part No.:
- 00100933
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | YY | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Standards/Approvals | EN 13501-6 and EN 50575 | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 14AWG | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series YY | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Standards/Approvals EN 13501-6 and EN 50575 | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 14AWG | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- IT
The Lapp color coded PVC control cable for occasional flexible use and fixed installation for medium mechanical use. They are suitable for use in dry, damp and wet areas and are space saving due to smaller cable diameters. If using outdoors, observe the indicated temperature range and use with UV protection. They are largely resistant to acids, alkalis and certain oils at room temperature.
IEC 60227 5 standard
Flammability retardant
Cores are stranded in layers
EN 50525 2 11 and EN 50525 2 51 standard
Suitable for torsion application in wind turbines
Related links
- Lapp YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Alpha Wire 6540 Cable 2.5mm² 14 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
