Lapp ÖLFLEX 191 Control Cable, 7 Cores 0.75mm² 20 AWG, Unscreened, 100 m, Grey PVC Sheath

Subtotal (1 reel of 100 metres)*

€299.64

(exc. VAT)

€368.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€299.64€2.996

*price indicative

RS Stock No.:
276-0961
Mfr. Part No.:
0011222
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

ÖLFLEX 191

Product Type

Control Cable

Number of Cores

7

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Cable Length

100m

Conductor Type

Stranded

Maximum Operating Temperature

90°C

Standards/Approvals

UL AWM Style 21098 (File No. 63634), CSA AWM I A/B, II A/B (File No. LL 53776)

Cable CSA

0.75mm²

American Wire Gauge

20AWG

COO (Country of Origin):
FR
The Lapp Oil resistant control cables for the European, Northern American and Canadian market for occasional flexible use and fixed installation subject to normal mechanical load conditions. They are also suitable for use in dry, damp or wet areas. If using outdoors, observe the indicated temperature range and use with UV protection.

Flammability retardant

Minimum bending radius

DIN EN 50525 2 51 standard

Oil resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy