Lapp OLFLEX CLASSIC FD 810 Control Cable, 7 Cores 0.75mm² 20 AWG, Unscreened, 50 m, Silver Grey PVC Sheath

Subtotal (1 reel of 50 metres)*

€222.61

(exc. VAT)

€273.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€222.61€4.452

*price indicative

RS Stock No.:
280-5078
Distrelec Article No.:
300-49-339
Mfr. Part No.:
0026123
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

OLFLEX CLASSIC FD 810

Number of Cores

7

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Silver Grey

Screened/Unscreened

Unscreened

Cable Length

50m

Conductor Type

Extra Fine

Maximum Operating Temperature

80°C

Standards/Approvals

acc. to IEC 60811, EN 50395, EN 50396

American Wire Gauge

20AWG

Cable CSA

0.75mm²

RoHS Status: Exempt

COO (Country of Origin):
FR

LAPP OLFLEX CLASSIC FD 810 Series Control Cable, 7 Cores, Grey Jacket - 0026123


This control cable is designed for signal and control circuits in industrial environments where flexible movement is required. It combines a multi-core configuration with a soft outer sheath to handle frequent flexing and routing within machinery and control panels while operating at elevated temperatures.

Features and Benefits:


• Extra-fine conductors deliver enhanced flexibility for repeated movement
• Bare copper conductors provide effective electrical connectivity
• PVC outer jacket permits continuous use up to 80°C
• Seven cores enable multiple control circuits within one assembly
• Conforms to recognised testing protocols for material integrity

Applications


• Suitable for use with factory automation equipment
• Ideal for cabling within moving machine parts
• Used for interconnection in control panels and enclosures
• Can be used for wiring in conveyor and handling systems

What conductor construction supports repeated flexing?


The cable uses extra-fine strand conductors which increase bend endurance and ease of routing.

Which temperature range is the cable rated to handle continuously?


The sheath material allows continuous operation at temperatures up to 80°C.

What does the outer sheath material provide functionally?


The PVC jacket offers mechanical protection and electrical insulation suitable for industrial settings.

How many separate circuits can be run without additional sleeving?


The seven individual cores permit multiple control or signal circuits within a single cable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy