Lapp OLFLEX Control Cable, 2 Cores, Unscreened, 100 m, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 276-0966
- Mfr. Part No.:
- 0022700
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€306.34
(exc. VAT)
€376.80
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €306.34 | €3.063 |
*price indicative
- RS Stock No.:
- 276-0966
- Mfr. Part No.:
- 0022700
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX | |
| Product Type | Control Cable | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX | ||
Product Type Control Cable | ||
Number of Cores 2 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- IT
The Lapp Screened control cables for flexible use and fixed installation for a robust mechanical use. They are also suitable for use in dry, damp or wet areas. They are suitable for outdoor use if the indicated temperature range is observed. At room temperature, they are increased resistant to the effects of acids, alkalis and oils, as well as greases and plant, animal, mineral or synthetic based waxes.
UV resistance
Ozone resistance
Oil and water resistance
Minimum bending radius
Related links
- Lapp OLFLEX Control Cable Screened Black Polyvinyl Chloride Sheath
- Lapp OLFLEX Control Cable Screened Black Polyvinyl Chloride Sheath
- Lapp OLFLEX Control Cable Screened Black Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX Control Cable 1 mm² CSA 18 AWG 75 m, Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
