Lapp OLFLEX CONTROL TM Control Cable, 7 Cores 2.5mm² 14 AWG, Unscreened, 50 m, Grey PVC Sheath
- RS Stock No.:
- 807-9631
- Mfr. Part No.:
- 281407
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€661.70
(exc. VAT)
€813.89
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €661.70 | €13.234 |
*price indicative
- RS Stock No.:
- 807-9631
- Mfr. Part No.:
- 281407
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CONTROL TM | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | |
| American Wire Gauge | 14AWG | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CONTROL TM | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | ||
American Wire Gauge 14AWG | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CONTROL TM Series Control Cable, 7 Cores, 2.5 mm² Cross Sectional Area - 281407
This control cable is designed for optimal performance in industrial automation applications. It features seven cores with a cross-sectional area of 2.5 mm², making it suitable for various machinery and equipment. The grey thermoplastic polymer sheath ensures durability while maintaining flexibility, which is Crucial for dynamic installations. With a length of 50m and an outer diameter of 11.6mm, it provides ample reach for extensive setups.
Features & Benefits
• Flexible cable suited for dynamic usage
• Unscreened design simplifies installation
• Flame retardant for enhanced safety in operations
• Oil resistant, ensuring reliability in harsh environments
• Constructed with bare copper conductors for excellent conductivity
Applications
• Ideal for use in industrial machinery and plant engineering
• Suitable for cable trays in the UK, including exposed run sections
• Used in wind turbine generators for torsional
• Compliant with applicable industrial standards for safety
What tests are conducted to ensure the safety of this cable?
This cable is flame-retardant and complies with BS EN standards, ensuring its suitability for safe installation in various environments.
How well does this cable perform in extreme temperatures?
It operates effectively between -40°C when static and +90°C, which makes it Ideal for applications where temperature fluctuations are common.
What specific applications benefit from the torsion-resistant feature?
The torsion-resistant design makes it particularly effective in wind turbine installations where the cable must endure repetitive twisting motions without compromising performance.
Related links
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
